Alutec 12006 Comfort Aluminium Transport Box 280x215x150 mm 1pc

Image Representative of Range

Alutec 12006 Comfort Aluminium Transport Box 280x215x150 mm 1pc

MPN
12006
Brand
Alutec
EAN-13
4014688120062
Order Code
01-1703
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockBack-order availability date - 31/10/2026

The Alutec COMFORT 12006 Transport box, measuring 280 x 215 x 150 mm, is crafted from durable aluminium, ensuring robust tool storage. This versatile box can be used for various transport applications, keeping your tools safe and organised. Alutec's design prioritises functionality, making it an essential item in any professional's toolkit.
Type Transport box
Height 150mm
Length 280mm
Width 215mm
Colour Silver
Material Aluminium
Dim (L x W x H) 280 x 215 x 150 mm
Factory colour Silver
Inside height 125mm
Inside Width 250mm
Internal depth 180mm
Material (base plate) Aluminium
Volume 6l
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot