Alutec 11186 CLASSIC Transport Box Aluminium 785x565x482mm Durable Storage

Image Representative of Range

Alutec 11186 CLASSIC Transport Box Aluminium 785x565x482mm Durable Storage

MPN
11186
Brand
Alutec
EAN-13
4014688111862
Order Code
01-1702
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £181.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 09/10/2026

The Alutec 11186 Transport box is an aluminium storage container with dimensions of 785 x 565 x 482 mm. Known for its durability, the Alutec CLASSIC 186 is ideal for tool storage and secure transport. This versatile aluminium box is perfect for safeguarding equipment in various industries.
Type Transport box
Height 482mm
Length 785mm
Width 565mm
Colour Silver
Material Aluminium
Dim (L x W x H) 785 x 565 x 482 mm
Factory colour Silver
Inside height 462mm
Inside Width 760mm
Internal depth 530mm
Weight 6.3kg

Reviews

Be the first to submit a review

Trustpilot