Alutec 109230041 Magnus Tray Toolbox Red Durable and Universal

Image Representative of Range

Alutec 109230041 Magnus Tray Toolbox Red Durable and Universal

MPN
109230041
Brand
Alutec
EAN-13
4009292310008
Order Code
01-1695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Alutec 109230041 Magnus Tray Universal tool box is a robust tool storage solution designed for versatility and efficiency. Manufactured by Alutec, it features a durable construction and vibrant red finish, making it suitable for a wide range of professional and DIY applications. It is ideal for organising and transporting tools securely.
Type Tool box
Depth 250mm
Dim (W x H x D) 420 x 120 x 250 mm
Factory colour Red
Height 120mm
Weight 490g
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot