Alutec 10080 BASIC 80 Aluminium Transport Box 775x385x325mm 1pc

Image Representative of Range

Alutec 10080 BASIC 80 Aluminium Transport Box 775x385x325mm 1pc

MPN
10080
Brand
Alutec
EAN-13
4014688100804
Order Code
01-1694
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 30/11/2026

The Alutec 10080 transport box is an aluminium container measuring 775 x 385 x 325 mm. It is ideal for tool storage and safe transport of various items. This durable aluminium box is perfect for securely carrying equipment and materials.
Type Transport box
Height 325mm
Length 775mm
Width 385mm
Colour Silver
Material Aluminium
Dim (L x W x H) 775 x 385 x 325 mm
Factory colour Silver
Inside height 300mm
Inside Width 750mm
Internal depth 355mm
Weight 4.18kg

Reviews

Be the first to submit a review

Trustpilot