Christmas Opening Hours and Delivery Dates here
Alunovo SE90-050 Cable Duct 500x80x20mm Black Anodised Aluminium Cover

Alunovo SE90-050 Cable Duct 500x80x20mm Black Anodised Aluminium Cover

Order Code:

08-4387

Brand: Alunovo MPN: SE90-050 EAN-13: 4260098652758

Discontinued


The Alunovo SE90-050 cable duct is a black anodised conduit with dimensions of 500 x 80 x 20 mm. It is designed for organising and protecting wiring, making it ideal for both residential and commercial applications. This flush mount conduit ensures a tidy installation while maintaining ease of access.
Type Cable duct
Colour Black (anodised)
Length 500mm
Diameter (L x W x H) 500 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot