Christmas Opening Hours and Delivery Dates here
Alunovo MSC-080 Cable Duct 800x30x15mm Black Glossy Aluminium Design

Alunovo MSC-080 Cable Duct 800x30x15mm Black Glossy Aluminium Design

Order Code:

08-4385

Brand: Alunovo MPN: MSC-080 EAN-13: 4260098653793

Discontinued


The Alunovo MSC-080 cable duct is a black, glossy conduit measuring 800 x 30 x 15 mm. It is designed for neatly organizing and protecting wiring in both residential and commercial settings. This flush mount conduit is ideal for maintaining a clean appearance in visible areas.
Type Cable duct
Colour Black (glossy)
Length 800mm
Diameter (L x W x H) 800 x 30 x 15 mm
Height 15mm
Width 30mm

Trustpilot