Alunovo MHW-080 Mini Cable Duct, 800x30x15mm, White, Glossy Finish

Alunovo MHW-080 Mini Cable Duct, 800x30x15mm, White, Glossy Finish

Order Code:

08-4383

Brand: Alunovo MPN: MHW-080 EAN-13: 4260098653984

Discontinued


The Alunovo MHW-080 cable duct is a white (glossy) conduit measuring 800 x 30 x 15 mm. Its primary attributes include a sleek design suitable for flush mounting and effective cable management. This product is typically used to cover and organise wiring in both residential and commercial settings.
Type Cable duct
Colour White
Length 800mm
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 800 x 30 x 15 mm
Height 15mm
Width 30mm

Trustpilot