Alunovo HW90-050 Cable Duct 500x80x20mm White Glossy Aluminium Cover

MPN
HW90-050
Brand
Alunovo
EAN-13
4260098651218
Order Code
08-4378
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Alunovo HW90-050 Cable duct is a white, glossy conduit measuring 500 x 80 x 20 mm. This product is designed to neatly organise and protect cables in various settings. It is typically used for flush mounting in residential or commercial applications to maintain a clean and tidy appearance.
Type Cable duct
Colour White
Length 500mm
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 500 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot