Alunovo ED90-070 Stainless Steel Cable Duct 700x80x20mm Easy Clip System

Image Representative of Range

Alunovo ED90-070 Stainless Steel Cable Duct 700x80x20mm Easy Clip System

MPN
ED90-070
Brand
Alunovo
EAN-13
4260098652970
Order Code
08-4377
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Alunovo ED90-070 cable duct is made from brushed stainless steel and measures 700 x 80 x 20 mm. It serves as a robust conduit for organising and protecting wiring in various settings. This flush mount cable cover is ideal for both residential and commercial applications.
Type Cable duct
Colour Stainless steel
Length 700mm
Material Steel (stainless)
Internal Diameter n/a
Diameter (L x W x H) 700 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot