Alunovo AL90-025 Cable Duct Silver 250x80x20mm Aluminium Easy Clip System

MPN
AL90-025
Brand
Alunovo
EAN-13
4260098651393
Order Code
08-4374
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Alunovo AL90-025 cable duct is a matt anodised silver cover measuring 250 x 80 x 20 mm. It is ideal for organizing and concealing wiring in residential or commercial settings. This conduit provides a sleek and professional finish for flush mount installations.
Type Cable duct
Colour Silver
Length 250mm
Material Aluminium
Internal Diameter n/a
Diameter (L x W x H) 250 x 80 x 20 mm
Height 20mm
Width 80mm

Trustpilot