ALPS RK09D1130A1L Rotary Potentiometer Carbon film 50 Ω 10 pcs

MPN
RK09D1130A1L
Brand
Alps
Order Code
13-6327
Country of Origin
Japan

Discontinued


ALPS RK09D1130A1L is a rotary potentiometer designed with a carbon film resistive element, offering a resistance of 50 ohms. This component is classified under slide potentiometers, though it features a rotary action, providing precision control for adjusting electrical resistance in a circuit. Supplied in packs of ten, the RK09D1130A1L is ideal for applications that require modulation of signal levels, such as in audio equipment, broadcasting, and various types of laboratory instrumentation. Its robust construction and reliable performance make it suitable for both consumer electronics and specialised engineering projects. This potentiometer is particularly valued for its consistent performance and longevity in demanding operational environments.
Type Carbon film pot
Resistance 50Ω
Content 10
Maximum Operating Temperature 70°C
Operating temperature (min.) -10°C
Product Type Carbon film pot

Trustpilot