Alps 402149 10k Lin Dual Unit Horizontal Stereo Potentiometer

MPN
402149
Brand
Alps
Order Code
55-0297
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.26
25+ £1.78
50+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockFurther 331 despatched in 4 working days

A 10k metal-shaft stereo potentiometer that is compact and reliable and ideal for use in Hi-Fi preamps, mixing desks, automotive audio systems, lighting control boards, video equipment, synthesizers, etc.


  • Linear law
  • 6mm Metal shaft
  • Snap-in
  • Sealed against dust
  • PCB mounting
  • Supplied with M9 x 0.75 nuts and washer
Type Linear Potentiometer
Resistance 10kΩ
Tolerance 20%
Taper Linear
Power Rating 0.05W
Shaft Diameter 6mm
Shaft Length 12.5mm

Reviews

Be the first to submit a review

Trustpilot