Alphawire PVC1057/16 BK005 PVC Black 100ft Flexible Sleeving

MPN
P1057/16 BK005
Brand
Alpha Wire
Order Code
03-1517
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.12
3+ £57.44
5+ £57.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 months

AlphaWire PVC1057/16 BK005 black PVC flexible sleeving. The tubing is designed to withstand temperatures from -20°C to 105°C and has a maximum inner diameter of 11.73mm. It offers excellent protection against flammability, high heat, abrasion, and chemicals. This product is suitable for wire and cable routing needs in harsh environments.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 11.5
Colour Black
Material PVC
Type Sleeving
Operating Temperature _20 to 105°
Weight 2.3Kg

Reviews

Be the first to submit a review

Trustpilot