Alphawire PVC1054 BK003 PVC Black Multi Purpose Flexible Sleeving 250ft

MPN
P1054 BK003
Brand
Alpha Wire
Order Code
03-1540
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.10
3+ £43.55
5+ £43.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 14 days

AlphaWire PVC1054 BK003 sleeving is a black, flexible PVC solution ideal for wire and cable routing. It offers robust protection against flammability, high heat, abrasion, and chemicals. This multi-purpose sleeving operates efficiently between -20°C and 105°C, with a maximum inner diameter of 5.68mm. It is commonly used for various industrial and electrical protection applications.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Material PVC
Type Sleeving
Operating Temperature _20 to 105°
Weight 2.3Kg

Reviews

Be the first to submit a review

Trustpilot