Alphawire PIF1303/8 BK005 Black Braided Fibreglass PVC coated Sleeving 100ft

MPN
PF1303/8 BK005
Brand
Alpha Wire
Order Code
03-1519
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.4Kg 2.1Kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £201.75
3+ £191.06
5+ £189.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 weeks

AlphaWire PIF1303/8 BK005 Black Fibreglass PVC coated sleeving offers excellent protection in various conditions. The sleeving has a minimum inner diameter of 9.52mm and a maximum of 10.13mm, and is suitable for flexible wire harnesses. It can withstand temperatures from -20°C to 130°C, providing reliable heat protection. This durable sleeving is also effective against chemicals and abrasion.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Material Fiberglass PVC
Type Braided Sleeving
Operating Temperature _20 to 130°
Weight 2.1Kg

Reviews

Be the first to submit a review

Trustpilot