Alphawire PIF1300 BK005 Black Braided Fibreglass PVC Coated Sleeving 100ft

MPN
PF1300 BK005
Brand
Alpha Wire
Order Code
03-1532
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.4Kg 2.1Kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.08
3+ £150.75
5+ £149.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 weeks

AlphaWire PIF1300 BK005 is a black fibreglass PVC coated sleeving. It has a minimum inner diameter of 8.25mm and a maximum inner diameter of 8.81mm. The sleeving is designed to withstand temperatures ranging from -20°C to 130°C. It is ideal for flexible wire harnesses, providing heat protection, and protecting against chemicals or abrasion.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Material Fiberglass PVC
Type Braided Sleeving
Operating Temperature _20 to 130°
Weight 1.4Kg

Reviews

Be the first to submit a review

Trustpilot