Alphawire 86004CY SL005 4 Core 28AWG Xtra Guard Screened Flex Data 100ft

MPN
86004CY SL005
Brand
Alpha Wire
Order Code
03-1537
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £174.76
3+ £161.67
5+ £160.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Alpha Wire 86004CY SL005 is a flexible cable designed for high-flex, high torsion, and continuous-flex applications. It features 4-core construction with 28 AWG tinned copper conductors and PVC insulation for durability and performance. The slate-coloured cable includes foil/spiral shielding to enhance data transmission quality. It is rated at 300V and is suitable for use in demanding mechanical environments requiring reliable data connectivity.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Slate
Number of Cores 4
AWG 28 AWG
Length 6.5In
Cores 4
Diameter (in) 0.19
Height 4In
Material PVC
Operating Temperature -10 to 105°
Shielding FOIL/SPIRAL
Stranding 7/36
Type Multicore Cable
Voltage 300
Weight 2.188Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot