Alphawire 1805 RD001 30AWG ETFE Red Solid Hook Up Wire 1000ft

MPN
1805 RD001
Brand
Alpha Wire
Order Code
03-1507
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 5 months

Alphawire 1805 RD001 is solid silver-plated hook-up wire with oxygen-free high conductivity (OFHC) copper conductor.

With high cut-through and abrasion resistance. Long flex life. -70°C to +150°C (UL 105°C). 0-9.
It is used in large scale wiring of computer backpanels.


  • Application: Wire Wrap
  • Conductor Material: Silver Plated Copper (SPC)
  • Insulation Colour: Red
  • Insulation Material: Ethylene Tetrafluoroethylene
  • Length: 1000 ft
  • Series: 1805 Series
  • Stranding: Solid
  • Type: Hook-Up
  • Wire Size: 30 AWG

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 30AWG
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Ethylene tetrafluoroethylene
Length 304.8m
Type Hook Up Wire
Application Wire Wrap
Diameter (in) 0.02
Height 2In
Material ETFE
Operating Temperature -70 to 150°
Series 1805 Series
Shielding UNSHIELDED
Sold by Metre No
Standards UL1422, UL1423, UL1516, UL1523
Stranding SOLID
Voltage 0
Weight 1Kg
Width 2.75In
Wire Diameter 0.508mm

Reviews

Be the first to submit a review

Trustpilot