Alphacool 18444 Hardtube Acryl Water cooling hose 16/13mm 80cm Clear

MPN
18444
Brand
Alphacool
EAN-13
4250197184441
Order Code
18-6561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.05 £27.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Alphacool 18444 is a Hardtube Acryl Water Cooling Hose measuring 16/13mm in diameter and 80cm in length, designed for precise liquid cooling applications. This transparent acrylic tube offers excellent durability and high resistance to thermal stress, making it ideal for use in custom cooling systems for computers and other electronics requiring effective heat dissipation. Its clear composition allows for visual inspection and aesthetic integration within cooling loops, facilitating maintenance and system design. The hardtube's dimensions and material properties make it suitable for engineers working on thermal management solutions, especially in high-performance computing environments where maintaining optimal operating temperatures is crucial.
Type Water cooling - hose
Colour Transparent
Weight 400g

Reviews

Be the first to submit a review

Trustpilot