Alphacool 18439 Hardtube Acryl Clear Water Cooling Hose 13/10mm 60cm

MPN
18439
Brand
Alphacool
EAN-13
4250197184397
Order Code
18-6559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.74
10+ £19.09
50+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Alphacool 18439 introduces the Hardtube Acryl Clear Water Cooling Hose, designed with precise dimensions of 13mm outer diameter and 10mm inner diameter, extending to a length of 60cm. This acryl-based hard tube is engineered for use in custom water cooling systems, providing exceptional durability and clarity, which is particularly beneficial for transparent viewing of coolant flow and aesthetic builds. Its rigidity ensures a stable and leak-resistant connection, ideal for engineered cooling solutions within high-performance computing environments, server racks, and intricate PC builds where precise cooling pathways are crucial. This product supports efficient heat dissipation when integrated with compatible water cooling components, contributing significantly to the thermal management systems of electronic devices.
Type Water cooling - hose
Colour Transparent
Weight 260g

Reviews

Be the first to submit a review

Trustpilot