Alphacool 17230 Eiszapfen elbow piece G1/4 AG to 13/10mm water cooling

MPN
17230
Brand
Alphacool
EAN-13
4250197172301
Order Code
18-6554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.45 £9.73
10+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Alphacool 17230, is the Eiszapfen elbow piece, a precision-engineered component designed for optimising liquid cooling systems. This connector features a G1/4 male thread leading to a 13/10mm fitting, allowing seamless integration into complex cooling loops typically used in high-performance computing and industrial applications. The 90-degree bend is meticulously crafted to facilitate smooth fluid dynamics, reducing the risk of kinks and maintaining optimal coolant flow. Engineers often utilise this component in systems requiring reliable temperature regulation, such as in server farms, GPU cooling setups, and other heat-sensitive operations, where maintaining a stable thermal environment is crucial. Alphacool's robust design ensures durability and minimal resistance, contributing to the overall efficiency of the cooling system.
Type Water cooling - elbow piece
Colour Black
Product Type Water cooling - elbow piece
Weight 75g

Reviews

Be the first to submit a review

Trustpilot