Alpha Wire P1053 BK003 Multi Purpose PVC Sleeving Black 5.94mm 250FT

MPN
P1053 BK003
Brand
Alpha Wire
Order Code
01-5557
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.87
10+ £52.14
100+ £46.39
500+ £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 months

Alpha Wire P1053 BK003 Multi Purpose PVC Sleeving Black 5.94mm 250FT - Upgrade your cable management with the Alpha Wire P1053 BK003, a versatile and durable PVC sleeving solution. This high-quality sleeving is designed to protect and organize your wires and cables, ensuring a neat and professional finish for any project.
  • Sleeving / Tubing Type: Multi-Purpose
  • Sleeving Colour: Black
  • Length - Metric: 76m
  • Sleeving Material: PVC (Polyvinylchloride)
  • Internal Diameter: 6.32mm
  • Length - Imperial: 249.34ft

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 5.94mm
Colour Black
Length 76m
Material PVC
Type Sleeving
Operating Temperature _20 to 105°
Weight 2.4Kg

Reviews

Be the first to submit a review

Trustpilot