Alpha Wire P10516 BK005 Multi purpose PVC Tubing Black 2mm (100ft reel)

Image Representative of Range

Alpha Wire P10516 BK005 Multi purpose PVC Tubing Black 2mm (100ft reel)

MPN
PVC10516 BK005
Brand
Alpha Wire
Order Code
02-1168
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

Black PVC multipurpose tubing from Alpha Wire offering protection for cables and wires from flammability, abrasion and chemicals.


  • Maximum diameter 2mm
  • Non-shrinkable
  • Supplied on reels of 100ft
  • Manufacturer's part PVC-105-16 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 2mm
Colour Black
Length 30.5m
Material PVC
Type Insulation Tubing
Operating Temperature _20 to 105°
Weight 0.3Kg

Reviews

Be the first to submit a review

Trustpilot