Alpha Wire Multipurpose Black PVC Tubing

Alpha Wire Brand: Alpha Wire

Black PVC multipurpose tubing from Alpha Wire offering protection for cables and wires from flammability, abrasion and chemicals.

  • Available in a range of sizes
  • Non-shrinkable
  • Supplied on reels of 50ft, 100ft or 500ft
Description Image Product Buy Pricing (Ex VAT) Sleeve Diameter Length Weight Colour Material Type Operating Temperature
Alpha Wire P1056 BK002 Multi purpose PVC Tubing Black 4.52mm (500ft reel)
Alpha Wire P1056 BK002 Multi purpose PVC Tubing Black 4.52mm (500ft reel)
Standard range
Order code: 02-1173
MPN: PVC1056 BK002

Despatched same day - 3 in stockAdditional quantity lead time 5 months
1+ £82.20
3+ £81.38
5+ £80.56
10+ £78.91
Price per unit Ex VAT
4.52mm 152m 2.9Kg Black PVC Insulation Tubing _20 to 105°
Alpha Wire P10516 BK005 Multi purpose PVC Tubing Black 2mm (100ft reel)
Alpha Wire P10516 BK005 Multi purpose PVC Tubing Black 2mm (100ft reel)
Extended range
Order code: 02-1168
MPN: PVC10516 BK005

Available to back orderBack-order availability date - 04/11/2026
1+ £6.08
Price per unit Ex VAT
2mm 30.5m 0.3Kg Black PVC Insulation Tubing _20 to 105°

Trustpilot