Alpha Wire HUKIT40 NC032 Hookup Wire Kit UL1007/1570 24AWG

Image Representative of Range

Alpha Wire HUKIT40 NC032 Hookup Wire Kit UL1007/1570 24AWG

MPN
HUKIT40 NC032
Brand
Alpha Wire
Order Code
01-1408
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.23
3+ £127.10
5+ £126.38
10+ £125.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This hook-up wire kit from Alpha Wire contains an assortment of hook-up wire.


  • Suitable for military or UL/CSA applications
  • Designed for use by technicians, engineers and designers in the R & D laboratory or maintenance shop
  • Handy wire dispensing system
  • Tube and rack system keeps hook-up wire neat, clean and conveniently at hand
  • Wire size 24AWG
  • Voltage rating 300V
  • Five colours - black, blue, green, red and white
  • Each kit contains five spools of hook-up wire in a unique rack-mounted transparent dispensing tube and a wire cut and strip tool
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black, blue, green, red, white
AWG 24AWG
Conductor Cross Section 0.51mm²
Number of Cores 1
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 0.23mm
Sold by Metre No
Standards CSA, UL
Weight 1Kg

Questions

*Question functionality currently disabled
Question by: Product code: 01-1408

Q. I've been looking at this with an idea to purchase. Two questions spring to mind; 1) Are there any options to change the colour selection it is supplied with? 2) Is there a way to purchase the stand separately? (to use with different colour wire) Just seemed like things that might be worth thinking about as a supplier as there is always that little voice at the back of the mind that wants a certain conformity of stands in the workplace.

A. Hi Alan, thank you for your question. These are supplied as a full kit only I'm afraid, and the stand is not available on its own.

Reviews

Be the first to submit a review

Trustpilot