Alpha Wire F2211/8 BK005 2:1 Heat Shrink Tubing Black 0.125" (100ft reel)

MPN
FIT-221-1/8 BK005
Brand
Alpha Wire
Order Code
02-1089
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.59 £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This FIT heat shrinkable tubing from Alpha Wire has a shrink ratio of 2:1 and offers an ideal means of protecting and sealing terminations.


  • Made from cross linked polyolefin
  • Supplied colour: black
  • Minimum supplied diameter 3.2mm
  • Maximum shrunk diameter 1.6mm
  • Supplied on 100ft reel
  • Manufacturer's part: FIT-221-1/8 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 30.48m
Colour Black
Material XLPO
Operating Temperature _55 to 135°
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm
Weight 0.161Kg

Reviews

Be the first to submit a review

Trustpilot