Alpha Wire B955022 GE321 PRO-TEKT Screened Grey 2 Core 0.56mm (164ft reel)

Alpha Wire B955022 GE321 PRO-TEKT Screened Grey 2 Core 0.56mm (164ft reel)

MPN
B955022 GE321
Brand
Alpha Wire
Order Code
02-1130
Country of Origin
USA

Discontinued


This screened PRO-TEKT cable from Alpha Wire features a premium grade PVC insulation and jacket that is ideal for routing through small, tight spaces. It offers rugged and reliable performance even in demanding applications.


  • Sleeve colour: grey
  • 2 cores
  • Conductor area 0.56mm²
  • Stranding 7/28AWG
  • External diameter 5.36mm
  • Voltage rating 300V
  • Oil-resistant sleeve
  • Operating temperature range -30 to +105°C
  • Supplied on reel of 50m (164ft)
  • Manufacturer's part B955022 GE321

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 2
Conductor Cross Section 0.56mm²
Insulation Material PVC
Length 50m
Cable Diameter 5.36mm
Sold by Metre No

Trustpilot