Alpha Wire 7132 VI001 20 AWG PVC Violet Hook Up Wire 1KFT UL1430

MPN
7132 VI001
Brand
Alpha Wire
Order Code
01-5555
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Alpha Wire 7132 VI001 20 AWG PVC Violet Hook Up Wire 1KFT UL1430 - Enhance your electrical projects with the Alpha Wire 7132 VI001, a high-quality 20 AWG hook-up wire. This versatile wire is perfect for a wide range of applications, offering durability and reliability.
  • Jacket Material: PVC
  • Wire Gauge: 20AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 300V
  • External Diameter: 1.75mm
  • Jacket Colour: Purple
  • Conductor Area CSA: 0.562mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: 7 x 0.32mm
  • Conductor Material: Copper
  • Approval Specification: MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Violet
AWG 20AWG
Conductor Cross Section 0.562mm²
Number of Cores 1
Conductor Stranding 7 x 0.32
Insulation Material PVC
Length 304.8m
Conductor AWG 20
Conductor Material Copper
Diameter (in) 0.07
Height 4In
Material PVC, Irradiated
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Operating Temperature -55 to 105°
Outer diameter 1.75mm
Shielding UNSHIELDED
Stranding 7/28
Voltage 300
Voltage Rating 300V
Weight 4.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot