Alpha Wire 7055/19 BL001 22 AWG PVC Blue Hook Up Wire 1KFT UL1429

MPN
7055/19 BL001
Brand
Alpha Wire
Order Code
01-5553
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.56
3+ £150.50
5+ £133.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 months

Alpha Wire 7055/19 BL001 22 AWG PVC Blue Hook Up Wire 1KFT UL1429 - Is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
  • Jacket Material: PVC
  • Wire Gauge: 22AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 150V
  • External Diameter: 1.32mm
  • Jacket Colour: Blue
  • Conductor Area CSA: 0.385mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: 19 x 0.16mm
  • Conductor Material: Copper
  • Approval Specification: MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 22AWG
Conductor Cross Section 0.385mm²
Number of Cores 1
Conductor Stranding 19 x 0.16
Insulation Material PVC
Length 304.8m
Conductor AWG 22
Conductor Material Copper
Diameter (in) 0.052
Height 2In
Material PVC, Irradiated
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -55 to 105°
Outer diameter 1.32mm
Shielding UNSHIELDED
Stranding 19/34
Voltage 150
Voltage Rating 150V
Weight 3Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot