Alpha Wire 7053 SL001 26 AWG PVC Grey Hook Up Wire 1KFT UL1429

MPN
7053 SL001
Brand
Alpha Wire
Order Code
01-5552
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.28 £93.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 14 days

Alpha Wire 7053 SL001 26 AWG PVC Grey Hook Up Wire 1KFT UL1429 - The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
  • Jacket Material: PVC
  • Wire Gauge: 26AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 150V
  • External Diameter: 0.991mm
  • Jacket Colour: Grey
  • Conductor Area CSA: 0.142mm²
  • Reel Length (Metric): 305m
  • No. of Max Strands x Strand Size: 7 x 34AWG
  • Conductor Material: Copper
  • Approval Specification: MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
AWG 26AWG
Conductor Cross Section 0.142mm²
Number of Cores 1
Conductor Stranding 7 x 34
Insulation Material PVC
Length 304.8m
Type Equipment Wire
Conductor AWG 26
Conductor Material Copper
Diameter (in) 0.039
Material PVC, Irradiated
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -55 to 105°
Outer diameter 0.991mm
Shielding UNSHIELDED
Stranding 7/34
Voltage 150
Voltage Rating 150V
Weight 2Kg

Reviews

Be the first to submit a review

Trustpilot