Alpha Wire 6719 BK001 10 AWG MPPE Black EcoWire Hook Up Wire 1KFT

MPN
6719 BK001
Brand
Alpha Wire
Order Code
01-5550
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1229.11
3+ £1106.21
5+ £983.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Alpha Wire 6719 BK001 10 AWG MPPE Black EcoWire Hook Up Wire 1KFT - This 10 AWG hook-up wire is designed for superior performance and environmental sustainability. With its MPPE (Modified Polyphenylene Ether) insulation, this wire offers excellent electrical properties and is a greener alternative to traditional PVC wires.
  • Supplier:Alpha Wire
  • Part No:6719-BK001
  • Alias/AKA:6719-BLACK-1000
  • Unit of Measure:Per Each
  • RoHS:Yes
  • HTS:8544493080
  • Size: 10 AWG
  • Bunch Stranding:105x30
  • Conductor Material: Tinned Copper
  • Cable Diameter: 3.61 mm
  • Maximum Voltage Rating: 600 V
  • Operating Temperature: -40 to 105 °C
  • Colour: Black

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 10AWG
Number of Cores 1
Conductor Stranding 105/30
Insulation Material Modified Polyphenylene Ether
Length 304.8m
Conductor AWG 10
Conductor Material Tinned Copper
Diameter (in) 0.144
Material MPPE
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -40 to 105°
Outer diameter 3.66mm
Shielding UNSHIELDED
Size 10 AWG
Stranding 105/30
Voltage 600
Voltage Rating 600V
Weight 38Kg

Reviews

Be the first to submit a review

Trustpilot