Alpha Wire 6717S GR001 Eco Wire Solid 14AWG Green (305m Reel)

Alpha Wire 6717S GR001 Eco Wire Solid 14AWG Green (305m Reel)

MPN
6717S GR001
Brand
Alpha Wire
Order Code
01-5125
Country of Origin
USA

Discontinued


The Alpha Wire 6717S Solid 14 AWG Eco Wire Green 305m is the latest revolution in the Alpha Wire hook-up wire range, achieving expanded functionality over standard PVC-based hook-up wire, while providing designers a remarkable wiring alternative.

The unique Eco Wire, with solid tinned copper conductors, yields significant space and weight savings over PVC counterparts, while offering ten times better abrasion and pinch resistance. On top of that, the Alpha Wire EcoWire additionally meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability as every application is critical – cable and wire failure is not an option when the safety of equipment and personnel is paramount.

Rated for operating temperatures up to 105°C, EcoWire meets UL VW-1 and is ideal for many applications including improving the speed and quality of signal transmissions in computing, avionics, telecommunications, and applications in harsh environments.

With an outer diameter of just 2.18mm and super-thin strands, the new Eco Wire has been cleverly designed to deliver each and every time, while representing excellent value.


  • Solid wire
  • Smaller and lighter than PVC counterparts
  • Recyclable
  • Faster – speed up your transmissions!
  • Reduced wall thickness
  • Ten times better abrasion and pinch resistance
  • Up to 45% smaller diameter & up to 40% lighter in weight
  • Non-halogenated
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • 2.18mm wire diameter

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green
AWG 14
Conductor Cross Section 3.3mm²
Insulation Material Modified polyphenylether
Length 305m
Cable Diameter 2.18mm
Diameter (in) 0.086
Material MPPE
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding SOLID
Voltage 600
Weight 16Kg

Trustpilot