The Alpha Wire 6715s Solid 18 AWG Eco Wire Yellow 305m is the latest
revolution in the Alpha Wire hook-up wire range, achieving expanded
functionality over standard PVC-based hook-up wire, while providing designers a
remarkable wiring alternative.
The unique Eco Wire, with solid tinned
copper conductors, yields significant space and weight savings over PVC
counterparts, while offering ten times better abrasion and pinch resistance. On
top of that, the Alpha Wire EcoWire additionally meets RoHS and WEEE
requirements for the elimination of hazardous substances and recyclability as
every application is critical – cable and wire failure is not an option when the
safety of equipment and personnel is paramount.
Rated for operating
temperatures up to 105°C, EcoWire meets UL VW-1 and is ideal for many
applications including improving the speed and quality of signal transmissions
in computing, avionics, telecommunications, and applications in harsh
environments.
With an outer diameter of just 1.50mm and super-thin
strands, the new Eco Wire has been cleverly designed to deliver each and every
time, while representing excellent value.
- Solid wire
- Smaller and lighter than PVC counterparts
- Recyclable
- Faster – speed up your transmissions!
- Reduced wall thickness
- Ten times better abrasion and pinch resistance
- Up to 45% smaller diameter & up to 40% lighter in weight
- Non-halogenated
- Excellent abrasion resistance and far superior to PVC
- Oil resistant to Oil Res. 1
- 2.18mm wire diameter
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Yellow |
| AWG |
18 |
| Conductor Cross Section |
1.65mm² |
| Insulation Material |
Modified polyphenylether |
| Length |
305m |
| Cable Diameter |
1.5mm |
| Diameter (in) |
0.059 |
| Material |
MPPE |
| Operating Temperature |
-40 to 105° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Standards |
CSA, UL |
| Stranding |
SOLID |
| Voltage |
600 |
| Weight |
7.5Kg |