Alpha Wire 6714 GY001 Eco Wire 20AWG Green/Yellow (305m Reel)

MPN
6714 GY001
Brand
Alpha Wire
Order Code
01-5249
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £253.26 £164.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 14 days

The Alpha Wire 6714 GY001 is a high-performance hook-up wire from the EcoWire® series, designed for environmentally conscious applications without compromising electrical integrity. It features a 20 AWG stranded conductor made of tinned copper (10 strands of 30 AWG), providing flexibility and reliable conductivity. The wire is insulated with modified polyphenylene ether (mPPE), a halogen-free thermoplastic known for its excellent dielectric strength and reduced environmental impact.

This wire is rated for 600 volts and operates within a temperature range of -40°C to +105°C, making it suitable for a wide range of industrial and electronic applications. The insulation has a nominal diameter of 1.40 mm and a thickness of 0.23 mm, contributing to its compact profile. The jacket is coloured green with a yellow stripe, aiding in circuit identification and compliance with wiring standards.

The 6714 GY001 is supplied on a 1000-foot (305 metre) spool and complies with UL Style 11028, RoHS3, and REACH standards. It is ideal for use in control panels, instrumentation, and internal wiring of electronic equipment.



As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green/Yellow
AWG 20AWG
Conductor Cross Section 0.52mm²
Number of Cores 1
Insulation Material Modified Polyphenylene Ether
Length 305m
Type Hook Up Wire
Conductor AWG 20
Conductor Material Tinned Copper
Diameter (in) 0.055
Material MPPE
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Stranding 10/30
Voltage 600
Weight 4.5Kg

Reviews

Be the first to submit a review

Trustpilot