Alpha Wire 5858 BK005 UL1213 Black Ptfe Hook Up Wire (30.5m Reel)

MPN
5858 BK005
Brand
Alpha Wire
Order Code
01-5252
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.89
3+ £126.23
5+ £125.49
10+ £124.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

This hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialised as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.


  • Component 1 1 x 1 hookup
  • Conductor 16 (19/29) AWG SPC 0.057
  • Insulation 0.012 inch Wall, Nom. Teflon (PTFE) 0.080 ± 0.007
  • Supplied in black

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 16AWG
Conductor Cross Section 1.55mm²
Number of Cores 1
Conductor Stranding 19/29
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Type Equipment Wire
Cable Diameter 1.96mm
Component 1 1 x 1 hookup
Diameter (in) 0.08
Height 3In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Sold by Metre No
Stranding 19/29
Voltage 600
Weight 1.2Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot