Alpha Wire 5854 GR005 Green 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)

Alpha Wire 5854 GR005 Green 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)

MPN
5854 GR005
Brand
Alpha Wire
Order Code
01-5381
Country of Origin
USA

Discontinued


A 24AWG hook-up wire with green PTFE insulation and stranded copper conductor. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.


  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green
AWG 24
Conductor Cross Section 0.88mm²
Conductor Stranding 19/36
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Cable Diameter 1.12mm
Diameter (in) 0.044
Height 1In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 19/36
Voltage 600
Weight 0.5Kg
Width 2.75In

Trustpilot