Alpha Wire 5854/7 RD001 24 AWG PTFE Red Hook Up Wire 1KFT UL1213

MPN
5854/7 RD001
Brand
Alpha Wire
Order Code
01-5549
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.61
3+ £244.09
5+ £228.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/11/2026

Alpha Wire 5854/7 RD001 24 AWG PTFE Red Hook Up Wire 1KFT UL1213 - The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment.

With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.


  • Jacket Material: PTFE
  • Wire Gauge: 24AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 200°C
  • Voltage Rating: 600V
  • External Diameter: 1.14mm
  • Jacket Colour: Red
  • Conductor Area CSA: 0.229mm²
  • Reel Length (Metric): 305m
  • No. of Max Strands x Strand Size: 7 x 32AWG
  • Conductor Material: Copper
  • Approval Specification: MIL-DTL-16878/4 (Type E), UL 1213

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 24AWG
Conductor Cross Section 0.229mm²
Number of Cores 1
Conductor Stranding 7 x 32
Insulation Material PTFE
Length 304.8m
Type Equipment Wire
Conductor AWG 24
Conductor Material Silver Plated Copper
Diameter (in) 0.044
Height 2In
Material PTFE
Maximum Operating Temperature +200°C
Minimum Operating Temperature -60°C
Operating Temperature -60 to 200°
Outer diameter 1.14mm
Shielding UNSHIELDED
Stranding 7/32
Voltage 600
Voltage Rating 600V
Weight 2.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot