Alpha Wire 5853 BK001 26 AWG PTFE Black Hook Up Wire 1KFT UL1213

MPN
5853 BK001
Brand
Alpha Wire
Order Code
01-5548
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £251.42
3+ £226.28
5+ £225.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

Alpha Wire 5853 BK001 26 AWG PTFE Black Hook Up Wire 1KFT UL1213 - The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment.

With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.


  • Cross Sectional Area: 0.14 mm²
  • Sheath Colour: Black
  • Cable Shape: Stranded
  • American Wire Gauge: 26 AWG
  • Core Strands: 19/38
  • Length: 1000ft
  • Insulation Material: PTFE
  • Series: 5853/19

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 26AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding 19/38
Insulation Material PTFE
Length 304.8m
Type Equipment Wire
Cable shape Stranded
Conductor AWG 26
Conductor Material Silver Plated Copper
Diameter (in) 0.039
Height 2In
Material PTFE
Maximum Operating Temperature +200°C
Minimum Operating Temperature -60°C
Operating Temperature -60 to 200°
Series 5853/19
Shielding UNSHIELDED
Stranding 7/34
Voltage 600
Voltage Rating 600V
Weight 2Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot