Alpha Wire 5852 BK001 28 AWG PTFE Black Hook Up Wire 1KFT UL1213

MPN
5852 BK001
Brand
Alpha Wire
Order Code
01-5547
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £304.83
3+ £300.74
5+ £298.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 18/11/2026


Alpha Wire 5852 BK001 28 AWG PTFE Black Hook Up Wire 1KFT UL1213 - PTFE is very resistant to solvents like oil and fuel. This makes wires coated in it suitable for applications that need lubrication. It's also ideal for use in humid environments.
  • Cross Sectional Area: 0.09 mm²
  • Sheath Colour: Black
  • American Wire Gauge: 28 AWG
  • Core Strands: 7/0.13 mm
  • Length: 30m
  • Insulation Material: PTFE
  • Outer Diameter: 0.89mm
  • Voltage Rating: 600 V
  • Maximum Operating Temperature: +200°C
  • Minimum Operating Temperature: -60°C
  • Conductor Material: Silver Plated Copper
  • Wire Style: UL1213
  • Standards Met: MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
  • Series Hook-up Wire: TEFLON
  • Shield Type: Unshielded
  • Insulation Wall Thickness: 0.3mm
  • Number of Strands: 7
  • Size of Strands: 0.13 mm

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 28AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding 7 x 0.13
Insulation Material PTFE
Length 304.8m
Conductor AWG 28
Conductor Material Silver Plated Copper
Diameter (in) 0.035
Height 3In
Insulation Wall Thickness 0.3mm
Material PTFE
Maximum Operating Temperature +200°C
Minimum Operating Temperature -60°C
Operating Temperature -60 to 200°
Outer diameter 0.89mm
Shielding UNSHIELDED
Stranding 7/36
Voltage 600
Voltage Rating 600V
Weight 1.1Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot