Q. Can you please qualify the length of cable that the impedance figures relate to?
A. Thanks for your enquiry Richard. The manufacturer gives the impedance as the ratio of voltage to the current, it is not dependant on length of cable.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £449.21 |
| 3+ | £434.74 |
| 5+ | £420.23 |
| 10+ | £391.24 |
This 24AWG cable from Alpha Wire has 8 cores and has been specifically designed for the interconnection of computers and data Processing equipment. Equipped with a number of outstanding features, including durable PVC jacket material, this data cable can also be used in a range of different environments courtesy of its -20°C to +80°C temperature range.
Extremely well-designed using stranded tinned copper conductors, twisted together and wrapped in aluminised tape with tinned copper drain wire.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour | Grey |
|---|---|
| Number of Cores | 10 |
| Conductor Cross Section | 0.2mm² |
| AWG | 24 AWG |
| Conductor Stranding | 7/32 |
| Insulation Material | Polyvinyl Chloride (PVC) |
| Length | 152m |
| Cable Diameter | 6.9mm |
| Cores | 5 |
| Diameter (in) | 0.27 |
| Height | 6In |
| Material | PVC |
| Operating Temperature | -20 to 80° |
| Shielding | FOIL |
| Sold by Metre | No |
| Stranding | 7/32 |
| Voltage | 300 |
| Weight | 19.802Kg |
| Width | 12In |
Q. Can you please qualify the length of cable that the impedance figures relate to?
A. Thanks for your enquiry Richard. The manufacturer gives the impedance as the ratio of voltage to the current, it is not dependant on length of cable.