Alpha Wire 5100/15C SL001 15 Core 24AWG Xtra Guard Screened Cable

MPN
5100/15C SL001
Brand
Alpha Wire
Order Code
03-1510
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3260.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

Alpha Wire 5100/15C SL001 15 Core 24AWG Xtra Guard Screened Cable - High performance cable for general purpose applications which features a unique premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43 UL SUN RES.

Designed for use in ambient temperatures up to 105 ° C with a temperature range of -35 ° C to + 105 ° C (SR-PVC) and -30 ° C to + 105 ° C (PVC). Provides exceptional protection contre EMI interference When Supra-Shield is specified.


  • Bend Radius: 10X Cable Diameter
  • Pull Tension: 56 Lbs, Maximum
  • Sunlight Resistance: Yes
  • Voltage Rating: 300 VRMS
  • Capacitance: 31 pF/ft @1 kHz, Nominal Conductor to Conductor
  • Ground Capacitance: 56 pF/ft @1 kHz, Nominal
  • Inductance: 0.19 μH/ft, Nominal
  • Conductor DCR: 26 Ω/1000ft @20°C, Nominal
  • OA Shield DCR: 15.9 Ω/1000ft @20°C, Nominal

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 15
AWG 24 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Bend radius 10X Cable Diameter
Cores 15
Diameter (in) 0.275
Height 11In
Material PVC
Operating Temperature -35 to 105°
Shielding FOIL
Stranding 7/32
Type Cable
Voltage 300
Voltage Rating 300V
Weight 49.575Kg
Width 16In

Reviews

Be the first to submit a review

Trustpilot