Alpha Wire 3251 RD005 UL1061 Hook Up Wire Red 22AWG (30.5m Reel)

Image Representative of Range

Alpha Wire 3251 RD005 UL1061 Hook Up Wire Red 22AWG (30.5m Reel)

MPN
3251 RD005
Brand
Alpha Wire
Order Code
01-1326
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.07
3+ £9.98
5+ £9.90
10+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2027

This high grade red stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.


  • Wire size 22AWG
  • Cable diameter 1.22mm
  • Conductor stranding 7/30
  • High working temperature between –10°C to +80°C
  • Voltage rating 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 22AWG
Conductor Cross Section 2.08mm²
Number of Cores 1
Conductor Stranding 7/30AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Type Equipment Wire
Cable Diameter 1.65mm
Diameter (in) 0.05
Height 1In
Material PVC, Semi Rigid
Operating Temperature -10 to 80°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/30
Voltage 300
Weight 0.5Kg
Width 2.75In

Reviews

Be the first to submit a review

Trustpilot