Alpha Wire 3251 BK001 22 AWG PVC Black Hook Up Wire 1KFT UL1061

MPN
3251 BK001
Brand
Alpha Wire
Order Code
01-5546
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.19 £72.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

Alpha Wire 3251 BK001 22 AWG PVC Black Hook Up Wire 1KFT UL1061 - Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments. Colour-coded insulation for easy circuit identification, easy to handle, strip and terminate with PVC insulation.
  • Jacket Material: PVC
  • Wire Gauge: 22AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 80°C
  • Voltage Rating: 300V
  • External Diameter: 1.22mm
  • Jacket Colour: Black
  • Conductor Area CSA: 0.357mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: 7 x 0.255mm
  • Conductor Material: Tinned Copper
  • Approval Specification: CSA AWM I A/B FT1, UL 1061 VW-1

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 22AWG
Conductor Cross Section 0.357mm²
Number of Cores 1
Conductor Stranding 7 x 0.255
Insulation Material PVC
Length 304.8m
Conductor AWG 22
Conductor Material Tinned Copper
Diameter (in) 0.05
Height 2In
Material PVC, Semi Rigid
Maximum Operating Temperature 80°C
Minimum Operating Temperature -10°C
Operating Temperature -10 to 80°
Outer diameter 1.22mm
Shielding UNSHIELDED
Stranding 7/30
Voltage 300
Voltage Rating 300V
Weight 3.6Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot