Alpha Wire 3079 GY001 14 AWG PVC Green/Yellow Hook Up Wire 1KFT

MPN
3079 GY001
Brand
Alpha Wire
Order Code
01-5545
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £403.62
10+ £373.25
100+ £326.91
500+ £277.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 weeks

Alpha Wire 3079 GY001 14 AWG PVC Green/Yellow Hook Up Wire 1KFT - Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire's FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


  • Cross Sectional Area: 2.1 mm²
  • Sheath Colour: Green/Yellow
  • Cable Shape: Wire/Single Core
  • American Wire Gauge: 14 AWG
  • Core Strands: 41/0.25 mm
  • Length: 305m
  • Insulation Material: PVC
  • Outer Diameter: 3.51mm
  • Voltage Rating: 600 V
  • Maximum Operating Temperature: +105°C
  • Minimum Operating Temperature: -40°C
  • Conductor Material: Tinned Copper
  • Standards Met: UL Listed
  • Wire Style: UL1015
  • Fire Behaviour: Flame Retardant
  • Series Hook-up: Wire PVC
  • Insulation Wall: Thickness 0.8mm
  • Shield Type: Unshielded
  • Size of Strands: 0.25 mm
  • Number of Strands: 41

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green/Yellow
AWG 14AWG
Conductor Cross Section 2.1mm²
Number of Cores 1
Conductor Stranding 41 x 0.25
Insulation Material PVC
Length 304.8m
Conductor AWG 14
Conductor Material Tinned Copper
Diameter (in) 0.138
Height 4.5In
Insulation Wall Thickness 0.8mm
Material PVC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Operating Temperature -40 to 105°
Outer diameter 3.51mm
Shielding UNSHIELDED
Stranding 41/30
Voltage 600
Voltage Rating 600V
Weight 20.1Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot