Alpha Wire 3075 BK001 UL1015 Hook Up Wire Black 18AWG (305m Reel)

MPN
3075 BK001
Brand
Alpha Wire
Order Code
01-1488
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £197.64
3+ £195.70
5+ £194.59
10+ £193.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 weeks

High grade black PVC insulated hook-up wire, suitable for primary circuits up to 600V.


  • Wire size 18AWG
  • Cable diameter 2.85mm
  • Conductor stranding 16/30
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reel of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 18AWG
Conductor Cross Section 5.26mm²
Number of Cores 1
Conductor Stranding 16/30AWG
Insulation Material Polyvinyl chloride
Length 305m
Cable Diameter 2.85mm
Diameter (in) 0.111
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 16/30
Voltage 600
Weight 9.9Kg

Reviews

Be the first to submit a review

Trustpilot