Alpha Wire 3071 BL005 UL1015 Hook Up Wire Blue 22AWG (30.5m Reel)

MPN
3071 BL005
Brand
Alpha Wire
Order Code
01-1395
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £27.63
3+ £27.38
5+ £27.22
10+ £27.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 06/12/2026

High grade blue PVC insulated hook-up wire, suitable for primary circuits up to 600V.


  • Wire size 22AWG
  • Cable diameter 2.38mm
  • Conductor stranding 7/30
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reel of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 22AWG
Conductor Cross Section 4.17mm²
Number of Cores 1
Conductor Stranding 7/30AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 2.38mm
Diameter (in) 0.094
Height 3In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/30
Voltage 600
Weight 0.6Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot