Alpha Wire 3070 RD001 UL1015 Hook Up Wire Red 24AWG (305m Reel)

Alpha Wire 3070 RD001 UL1015 Hook Up Wire Red 24AWG (305m Reel)

MPN
3070 RD001
Brand
Alpha Wire
Order Code
01-1571
Country of Origin
USA

Discontinued


High grade red PVC insulated hook-up wire, suitable for primary circuits up to 600V.


  • Wire size 24AWG
  • Cable diameter 2.24mm
  • Conductor stranding 7/32
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reel of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 24
Conductor Cross Section 3.3mm²
Conductor Stranding 7/32AWG
Insulation Material Polyvinyl chloride
Length 305m
Cable Diameter 2.24mm
Diameter (in) 0.088
Height 6In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/32
Voltage 600
Weight 5.4Kg
Width 6.5In

Trustpilot