Alpha Wire 3050 SL001 24 AWG PVC Slate Hook Up Wire 1KFT

MPN
3050 SL001
Brand
Alpha Wire
Order Code
01-5542
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.35
3+ £56.10
5+ £49.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

Alpha Wire 3050 SL001 24 AWG PVC Slate Hook Up Wire 1KFT - UL Recognised AWM 1007 and CSA TR-64 specification
tinned stranded copper conductors, operating temperature range -40°C to 80°C.

  • Jacket Material: PVC
  • Wire Gauge: 24AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 300V
  • External Diameter: 1.448mm
  • Jacket Colour: Grey
  • Conductor Area CSA: 0.229mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: 7 x 0.2mm
  • Conductor Material: Tinned Copper
  • Approval Specification: CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
AWG 24AWG
Conductor Cross Section 0.229mm²
Number of Cores 1
Conductor Stranding 7 x 0.2mm
Insulation Material PVC
Length 304.8m
Conductor AWG 24
Conductor Material Tinned Copper
Diameter (in) 0.056
Height 2In
Material PVC
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Operating Temperature -40 to 105°
Outer diameter 1.448mm
Shielding UNSHIELDED
Stranding 7/32
Voltage 300
Voltage Rating 300V
Weight 2.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot