Alpha Wire 3049 BK001 26 AWG PVC Black Hook Up Wire 1KFT

MPN
3049 BK001
Brand
Alpha Wire
Order Code
01-5540
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £94.95
10+ £87.77
100+ £76.88
500+ £65.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 weeks

Alpha Wire 3049 BK001 26 AWG PVC Black Hook Up Wire 1KFT - The 3049 BK005 is a 100ft 26AWG 300V black Hook-up Wire with stranded tinned copper conductor and PVC insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.

It provides excellent uniformity for easy handling, stripping and termination.


  • Jacket Material: PVC
  • Wire Gauge: 26AWG
  • Reel Length (Imperial): 100ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 300V
  • External Diameter: 1.295mm
  • Jacket Colour: Black
  • Conductor Area CSA: 0.14mm²
  • Reel Length (Metric): 30.5m
  • No. of Max Strands x Strand Size: 7 x 34AWG
  • Conductor Material: Tinned Copper
  • Approval Specification: UL 1007, UL 1569

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 26AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding 7 x 34
Insulation Material PVC
Length 304.8m
Conductor AWG 26
Conductor Material Tinned Copper
Diameter (in) 0.051
Height 2In
Material PVC
Operating Temperature -40 to 105°
Outer diameter 1.295mm
Shielding UNSHIELDED
Stranding 7/34
Voltage 300
Voltage Rating 300V
Weight 4.6Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot