Alpha Wire 3048 BK001 28 AWG PVC Black Hook Up Wire 1KFT

MPN
3048 BK001
Brand
Alpha Wire
Order Code
01-5539
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.52
10+ £61.50
100+ £53.87
500+ £45.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Alpha Wire 3048 BK001 28 AWG PVC Black Hook Up Wire 1KFT - The 3048 BK001 from Alpha Wire is a 305 metre reel of Hook-Up Wire featuring a single 28 AWG stranded (7x36) tinned copper conductor insulated with a black PVC jacket.
  • Jacket Material: PVC
  • Wire Gauge: 28AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 80°C
  • Voltage Rating: 300V
  • External Diameter: 1.19mm
  • Jacket Colour:Black
  • Conductor Area CSA: 0.072mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: 7 x 0.127mm
  • Conductor Material: Tinned Copper
  • Approval Specification: CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 28AWG
Conductor Cross Section 0.072mm²
Number of Cores 1
Conductor Stranding 7 x 0.127
Insulation Material PVC
Length 304.8m
Conductor AWG 28
Conductor Material Tinned Copper
Diameter (in) 0.047
Height 2In
Material PVC
Minimum Operating Temperature -55°C
Operating Temperature -40 to 105°
Outer diameter 1.19mm
Shielding UNSHIELDED
Stranding 7/36
Voltage 300
Voltage Rating 300V
Weight 3.6Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot